CDIL CLL5242B

Diode, Zener, 12V, 0.5W
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACCLL5242B010Cut Tape
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for CDIL CLL5242B.

element14 APAC

Datasheet4 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.083
$ 0.083
Stock
0
363,610
363,610
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
30 Ω
30 Ω
Max Reverse Leakage Current
-
1 µA
1 µA
Forward Voltage
1.1 V
900 mV
900 mV

Descriptions

Descriptions of CDIL CLL5242B provided by its distributors.

DIODE, ZENER, 12V, 0.5W
DIODE, ZENER, 12V, 0.5W; Zener Voltage Vz Typ:12V; Power Dissipation Pd:500mW; Operating Temperature Range:-65°C to +200°C; Diode Case Style:SOD-80C; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Forward Current If(AV):200mA; Forward ;RoHS Compliant: Yes

Manufacturer Aliases

CDIL has several brands around the world that distributors may use as alternate names. CDIL may also be known as the following names:

  • CONTINENTAL DEVICE INDIA LTD
  • Continental Device India Limited
  • MICRO ELE
  • Continental Device India Limited (CDIL)
  • CONTINENTAL DEVICE LTD
  • CONTINENTAL DEVICES
  • MULLARD LTD