onsemi CAT93C66S-TE13

IC EEPROM 4KBIT MICROWIRE 8SOIC / EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT93C66S-TE13.

IHS

Datasheet9 pages21 years ago
Datasheet10 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.347
$ 0.347
Stock
108,180
1,433,299
1,433,299
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Density
-
4 kb
4 kb
Access Time
-
250 ns
250 ns
Frequency
-
2 MHz
2 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
1.8 V
1.8 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi CAT93C66S-TE13 provided by its distributors.

IC EEPROM 4KBIT MICROWIRE 8SOIC / EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
EEPROM, 256X16, Serial, CMOS, PDSO8
4-KBIT MICROWIRE SERIAL EEPROM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT93C66STE13