Catalyst Semiconductor CAT93C46WI-TE13

EEPROM, 64X16, Serial, CMOS, PDSO8
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsCAT93C46WI-TE138,7177
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Catalyst Semiconductor CAT93C46WI-TE13.

IHS

Datasheet9 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.182
$ 0.182
Stock
8,717
340,349
340,349
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Density
-
1 kb
1 kb
Access Time
-
250 ns
250 ns
Frequency
-
2 MHz
2 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
1.8 V
1.8 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2006-05-01
LTD Date2006-06-01

Descriptions

Descriptions of Catalyst Semiconductor CAT93C46WI-TE13 provided by its distributors.

EEPROM, 64X16, Serial, CMOS, PDSO8

Manufacturer Aliases

Catalyst Semiconductor has several brands around the world that distributors may use as alternate names. Catalyst Semiconductor may also be known as the following names:

  • CATALYST
  • CSI
  • CAT
  • Catalyst Semiconductor Inc
  • CATALYST SEMI
  • CATALYST SEMICO
  • CATALYST SEMICONDUCT
  • CATALYST SEM
  • CTLYST
  • CATALYST SEMICON
  • CATALYS
  • Catalyst Semi (CSI)
  • CATALYST PRODUCTS
  • CATALYST SEMICONDUCTORS INC
  • ON Semiconductor Catalyst
  • CATAL
  • CATALYST SEMICONDUTOR
  • CATALYST SEMICONDUC
  • Catalyst / ON Semiconductor
  • ON Semiconductor / Catalyst Semiconductor
  • Catalyst Semiconductor (CSI)
  • CATALYST SEMICONDU