onsemi CAT93C46W

EEPROM, 64X16, Serial, CMOS, PDSO8
$ 0.153
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT93C46W.

IHS

Datasheet11 pages22 years ago
Datasheet9 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.153
$ 0.182
$ 0.182
Stock
49,889
361,015
361,015
Authorized Distributors
1
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Density
-
1 kb
1 kb
Access Time
-
250 ns
250 ns
Frequency
-
2 MHz
2 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
1.8 V
1.8 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2006-05-01
LTD Date2006-06-01

Related Parts

onsemiCAT93C57S
EEPROM, 128X16, Serial, CMOS, PDSO8
onsemiCAT93C86S
EEPROM, 1KX16, Serial, CMOS, PDSO8
IC EEPROM 128KBIT I2C 1MHZ 8SOIC / EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-SOIC
Microchip93LC46B/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC46A/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC46AT/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS

Descriptions

Descriptions of onsemi CAT93C46W provided by its distributors.

EEPROM, 64X16, Serial, CMOS, PDSO8
1-KBIT MICROWIRE SERIAL EEPROM
IC EEPROM 1KBIT MICROWIRE 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd