Catalyst Semiconductor CAT93C46LI

EEPROM, 64X16, Serial, CMOS, PDIP8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Catalyst Semiconductor CAT93C46LI.

IHS

Datasheet15 pages19 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.339
$ 0.339
Stock
6,446
113,307
113,307
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
8
8
Density
-
1 kb
1 kb
Access Time
-
-
-
Frequency
-
2 MHz
2 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Catalyst Semiconductor CAT93C46LI provided by its distributors.

EEPROM, 64X16, Serial, CMOS, PDIP8

Manufacturer Aliases

Catalyst Semiconductor has several brands around the world that distributors may use as alternate names. Catalyst Semiconductor may also be known as the following names:

  • CATALYST
  • CSI
  • CAT
  • Catalyst Semiconductor Inc
  • CATALYST SEMI
  • CATALYST SEMICO
  • CATALYST SEMICONDUCT
  • CATALYST SEM
  • CTLYST
  • CATALYST SEMICON
  • CATALYS
  • Catalyst Semi (CSI)
  • CATALYST PRODUCTS
  • CATALYST SEMICONDUCTORS INC
  • ON Semiconductor Catalyst
  • CATAL
  • CATALYST SEMICONDUTOR
  • CATALYST SEMICONDUC
  • Catalyst / ON Semiconductor
  • ON Semiconductor / Catalyst Semiconductor
  • Catalyst Semiconductor (CSI)
  • CATALYST SEMICONDU