onsemi CAT4016HV6

IC Led Drvr Lin Pwm 80MA 24TQFN
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT4016HV6.

IHS

Datasheet15 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.417
$ 0.745
$ 0.745
Stock
45,400
628,206
628,206
Authorized Distributors
1
6
6
Display Type
-
-
-
Output Current
-
40 mA
40 mA
Output Voltage
-
5.5 V
5.5 V
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
-
-
-
Number of Pins
-
24
24

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of onsemi CAT4016HV6 provided by its distributors.

IC LED DRVR LIN PWM 80MA 24TQFN
LED Driver, 16-Segment, PQCC24
CAT4016 - 16-CHANNEL CONSTANT CU

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd