Catalyst Semiconductor CAT34WC02UI-TE13

EEPROM, 256X8, Serial, CMOS, PDSO8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Catalyst Semiconductor CAT34WC02UI-TE13.

IHS

Datasheet10 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.253
$ 0.253
Stock
19,520
1,410,753
1,410,753
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
8
8
Density
-
2 kb
2 kb
Access Time
-
900 ns
900 ns
Frequency
-
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Catalyst Semiconductor CAT34WC02UI-TE13 provided by its distributors.

EEPROM, 256X8, Serial, CMOS, PDSO8

Manufacturer Aliases

Catalyst Semiconductor has several brands around the world that distributors may use as alternate names. Catalyst Semiconductor may also be known as the following names:

  • CATALYST
  • CSI
  • CAT
  • Catalyst Semiconductor Inc
  • CATALYST SEMI
  • CATALYST SEMICO
  • CATALYST SEMICONDUCT
  • CATALYST SEM
  • CTLYST
  • CATALYST SEMICON
  • CATALYS
  • Catalyst Semi (CSI)
  • CATALYST PRODUCTS
  • CATALYST SEMICONDUCTORS INC
  • ON Semiconductor Catalyst
  • CATAL
  • CATALYST SEMICONDUTOR
  • CATALYST SEMICONDUC
  • Catalyst / ON Semiconductor
  • ON Semiconductor / Catalyst Semiconductor
  • Catalyst Semiconductor (CSI)
  • CATALYST SEMICONDU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT34WC02UITE13