onsemi CAT28F010N-12

Flash, 128KX8, 120ns, PQCC32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT28F010N-12.

IHS

Datasheet16 pages21 years ago
Datasheet15 pages18 years ago
Datasheet15 pages21 years ago

Mouser

CAD Models

Download onsemi CAT28F010N-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.33
Stock
35,943
44,093
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
-
32
Density
-
1 Mb
Access Time
120 ns
120 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Flash Parallel 5V 1Mbit 128K x 8bit 120ns 32-Pin PLCC
Plcc 4.5V To 5.5V 1Mbit Multi-Purpose Flash Rohs Compliant: Yes
Plcc 4.5V To 5.5V 4Mbit Multi-Purpose Flash Rohs Compliant: Yes
Parallel Flash, 4.5 - 5.5 V, 4 Mbit, x8, 55 ns, -40°C to +85°C, PLCC-32, RoHS

Descriptions

Descriptions of onsemi CAT28F010N-12 provided by its distributors.

Flash, 128KX8, 120ns, PQCC32
CAT28F010N-12 CATALYST PLCC32
CATALYST PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT28F010N12