Catalyst Semiconductor CAT25160VP2I-G

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CAT25160VP2I-G. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Catalyst Semiconductor CAT25160VP2I-G.

IHS

Datasheet17 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.307
Stock
0
279,854
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
-
8
Density
-
16 kb
Access Time
-
40 ns
Frequency
-
10 MHz
Interface
-
Serial
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V

Manufacturer Aliases

Catalyst Semiconductor has several brands around the world that distributors may use as alternate names. Catalyst Semiconductor may also be known as the following names:

  • CATALYST
  • CSI
  • CAT
  • Catalyst Semiconductor Inc
  • CATALYST SEMI
  • CATALYST SEMICO
  • CATALYST SEMICONDUCT
  • CATALYST SEM
  • CTLYST
  • CATALYST SEMICON
  • CATALYS
  • Catalyst Semi (CSI)
  • CATALYST PRODUCTS
  • CATALYST SEMICONDUCTORS INC
  • ON Semiconductor Catalyst
  • CATAL
  • CATALYST SEMICONDUTOR
  • CATALYST SEMICONDUC
  • Catalyst / ON Semiconductor
  • ON Semiconductor / Catalyst Semiconductor
  • Catalyst Semiconductor (CSI)
  • CATALYST SEMICONDU