onsemi CAT24WC66LI

EEPROM Serial-I2C 64K-Bit 8K x 8 3.3V/5V 8-Pin PDIP
$ 0.089
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24WC66LI.

IHS

Datasheet11 pages16 years ago
Datasheet13 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.089
$ 0.055
Stock
47,188
68,422
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
-
-
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi CAT24WC66LI provided by its distributors.

EEPROM Serial-I2C 64K-Bit 8K x 8 3.3V/5V 8-Pin PDIP
EEPROM, 8KX8, Serial, CMOS, PDIP8
IC EEPROM 64KBIT I2C 400KHZ 8DIP
64-KBIT I2C SERIAL EEPROM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd