onsemi CAT24WC32P

32K-BIT I2C Serial Cmos EEPROM EEPROM, 4KX8, Serial, Cmos, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24WC32P.

IHS

Datasheet12 pages18 years ago
Datasheet12 pages20 years ago

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.055
Stock
6,745
334,954
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
-
-
Density
-
-
Access Time
3.5 µs
3.5 µs
Frequency
-
400 kHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-10-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi CAT24WC32P provided by its distributors.

32K-BIT I2C SERIAL CMOS EEPROM EEPROM, 4KX8, Serial, CMOS, PDIP8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT 24WC32P