Catalyst Semiconductor CAT24WC256K-1.8

EEPROM, 32KX8, Serial, CMOS, PDSO8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Catalyst Semiconductor CAT24WC256K-1.8.

IHS

Datasheet10 pages21 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.055
Stock
15,122
32,246
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
-
-
Density
-
-
Access Time
3.5 µs
3.5 µs
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Catalyst Semiconductor CAT24WC256K-1.8 provided by its distributors.

EEPROM, 32KX8, Serial, CMOS, PDSO8

Manufacturer Aliases

Catalyst Semiconductor has several brands around the world that distributors may use as alternate names. Catalyst Semiconductor may also be known as the following names:

  • CATALYST
  • CSI
  • CAT
  • Catalyst Semiconductor Inc
  • CATALYST SEMI
  • CATALYST SEMICO
  • CATALYST SEMICONDUCT
  • CATALYST SEM
  • CTLYST
  • CATALYST SEMICON
  • CATALYS
  • Catalyst Semi (CSI)
  • CATALYST PRODUCTS
  • CATALYST SEMICONDUCTORS INC
  • ON Semiconductor Catalyst
  • CATAL
  • CATALYST SEMICONDUTOR
  • CATALYST SEMICONDUC
  • Catalyst / ON Semiconductor
  • ON Semiconductor / Catalyst Semiconductor
  • Catalyst Semiconductor (CSI)
  • CATALYST SEMICONDU