Alpha Wire 1174C SL005

Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 103.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1174C SL005.

element14 APAC

Datasheet1 page20 years ago
Datasheet4 pages9 years ago
Datasheet4 pages13 years ago

JRH Electronics

TME

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+218%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire882204 SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha WireM13304 SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1173C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
General Cable / CarolE2004S.18.10
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2104S.41.86
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, NATURAL PVC JKT, CMP
General Cable / CarolE2004S.41.10
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR

Descriptions

Descriptions of Alpha Wire 1174C SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Unshielded 4 Conductor Slate PVC cable on 100 Foot Spool Put-Ups.
Multiconductor Cable, Unshielded; 4; 22 AWG; 7 x 30; 0.19 in.; 0.010 in.; PVC
Alpha Wire 1174C SL005 Command/Control Cable 22AWG 4 Core (30.5m Reel)
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = YY Unshielded / Conductors = 4 / Conductor Insulation = PVC / Cross-Section mm² = 0.34 / Cross-Section AWG AWG = 22 / Jacket Diameter mm = 4.7 / Voltage Rating Min. V = 300 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Original Packaging m = 30 / Packaging = Sold by Reel
CABLE, 22AWG, 4CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:4; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.25mm; Conductor Area CSA:0.34mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.8mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:1174C; Approval Bodies:UL 2576; Belden Type Number:8444 EQUIVALENT; Cable Type:Unshielded; Cable UL Style Number:UL2576; Conductor Make-up:7 / 0.25mm; Jacket Material:PVC; No. of Cores:4; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:4.8mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.81mm; Voltage Rating V AC:300V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1174C-SL005
  • 1174CSL005