General Cable / Carol E1502S.18.03

Multiconductor, 2 Cond, 18AWG, 500FT, Unshielded U/utp, Red, Fplr Cable Series
$ 141.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol E1502S.18.03.

Newark

Datasheet20 pages14 years ago

RS (Formerly Allied Electronics)

Related Parts

General Cable / CarolE3502S.41.03
Fire Alarm/Life Safety Cable 18 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red
General Cable / CarolE1502S.41.03
MULTICONDUCTOR CABLE, 2C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR
Alpha WireM244825 WH005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
General Cable / CarolE2502S.18.03
MULTICONDUCTOR, 2 COND, 18AWG, 500FT, SHIELDED, F/UTP, RED, FPLR CABLE SERIES
Alpha WireM244834 WH005
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Communication And Control Cable
Alpha WireM244826 WH005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of General Cable / Carol E1502S.18.03 provided by its distributors.

MULTICONDUCTOR, 2 COND, 18AWG, 500FT, UNSHIELDED U/UTP, RED, FPLR CABLE SERIES
Cable;2Cond;18AWG;Solid;BC;PVC ins;Red PVC jkt;FPLR
Comm Cable, Riser, 18/2, 500 Ft., Jacket Color: Red
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Jacket Material:Polyvinylchloride (PVC); Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • E1502S1803