General Cable / Carol E1032S.41.10

Multiconductor, 2C, 18AWG, 7X26BC, Unshielded, Riser, CMRXCL3R, Jkt Gray
$ 150.362
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol E1032S.41.10.

Newark

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

Related Parts

Alpha Wire1897C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2421C SL005
Cable, Shielded; 2; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; 0.020 in.; PVC; 150 V
Alpha Wire881804 SL005
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of General Cable / Carol E1032S.41.10 provided by its distributors.

MULTICONDUCTOR, 2C, 18AWG, 7X26BC, UNSHIELDED, RISER, CMRXCL3R, JKT GRAY
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 2Conductors 18AWG 3.96mm 300V Gray Polyvinyl Chloride 304.8m Reel/Spool
UNSHIELDED MULTICONDUCTOR CABLE, 2 CONDUCTOR, 18AWG, 1000FT, 300V; Cable Shielding:Unshielded; No. of Conductors:2Conductor; Wire Gauge:18AWG; Conductor Area CSA:-; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m RoHS Compliant: Yes

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • E1032S4110