General Cable / Carol C2830A.18.10

Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
$ 317.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C2830A.18.10.

IHS

Datasheet1 page0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.22%

Related Parts

Alpha Wire1897C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2421C SL005
Cable, Shielded; 2; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; 0.020 in.; PVC; 150 V
Alpha Wire2423C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of General Cable / Carol C2830A.18.10 provided by its distributors.

Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
UNSHIELDED MULTICONDUCTOR CABLE 2 CONDUCTOR 18AWG 500FT
MULTICONDUCTOR, 2C, 18AWG, 16X30, UNSHIELDED, TYPE CM, GRAY JKT
Comm Cable,Unshielded,18/2, 500 Ft.
UNSHLD MULTICOND CABLE 2COND 18AWG 500FT; UNSHLD MULTICOND CABLE 2COND 18AWG 500FT; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; No. of Conductors:2; Conductor Size AWG:18AWG; Voltage Rating:300V; No. of Strands x Strand Size:16 x 30AWG; Jacket Color:Grey

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2830A1810