General Cable / Carol C2526A.18.10

Multiconductor, 3 Cond, 22AWG, 500FT, Shielded F/utp, Gray, Polyethylene Jacket
$ 357.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C2526A.18.10.

RS (Formerly Allied Electronics)

Datasheet6 pages16 years ago
Datasheet1 page9 years ago

Newark

Inventory History

3 month trend:
Restocked

Related Parts

Alpha Wire1173C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1172C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1174C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of General Cable / Carol C2526A.18.10 provided by its distributors.

MULTICONDUCTOR, 3 COND, 22AWG, 500FT, SHIELDED F/UTP, GRAY, POLYETHYLENE JACKET
SHIELDED MULTICONDUCTOR CABLE, 3 CONDUCTOR, 22AWG, 500FT, 300V; Cable Shielding:Shielded; No. of Conductors:3Conductor; Wire Gauge:22AWG; Conductor Area CSA:-; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m RoHS Compliant: Yes
SHLD MULTICOND CABLE 3COND 22AWG 500FT;; SHLD MULTICOND CABLE 3COND 22AWG 500FT; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; No. of Conductors:3; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 30AWG; Jacket Color:Grey

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2526A1810