General Cable / Carol C2104A.12.07

CAROL C2104A.12.07 Hookup Wire, CSA TEW, UL 1015, 16 AWG, 100 ft, Blue,
$ 45.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C2104A.12.07.

element14 APAC

Datasheet20 pages14 years ago

Factory Futures

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Alpha Wire461626 GR005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire461626 BL005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire461626 YL005
16 AWG 26/30 600V Yellow PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
General Cable / CarolC2103A.12.05
Hookup Wire,18 AWG,Yellow,100 ft.
General Cable / CarolC2103A.12.04
HOOK UP WIRE 100FT 18AWG TIN-COPPER ORANGE
General Cable / CarolC2103A.12.01
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft

Descriptions

Descriptions of General Cable / Carol C2104A.12.07 provided by its distributors.

CAROL C2104A.12.07 Hookup Wire, CSA TEW, UL 1015, 16 AWG, 100 ft, Blue,
HOOK UP WIRE 100FT 16AWG TIN-COPPER BLUE
HOOK-UP WIRE, 16 AWG, STRANDED, BLUE
HOOK-UP WIRE 100FT 16AWG TIN-COPPER BLU;; HOOK-UP WIRE 100FT 16AWG TIN-COPPER BLU; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Conductor Size AWG:16AWG; Jacket Color:Blue; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2104A1207