General Cable / Carol C2103A.12.01

CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft
$ 36.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C2103A.12.01.

element14 APAC

Datasheet20 pages14 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Alpha Wire461816 YL005
18 AWG 16/30 600V Yellow PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire461816 OR005
18 AWG 16/30 600V Orange PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire461816 BR005
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolC2102A.12.06
HOOK-UP WIRE,20 AWG, STRANDED, GREEN, 10/30
General Cable / CarolC2102A.12.04
CAROL CABLE/GENERAL CABLE C2102A.12.04 HOOK UP WIRE 100FT 20AWG TIN-COPPER ORANGE
General Cable / CarolC2102A.12.01
HOOK-UP WIRE, 20 AWG, STRANDED, BLACK, 10/30

Descriptions

Descriptions of General Cable / Carol C2103A.12.01 provided by its distributors.

CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft
HOOK UP WIRE, 100FT, 18AWG, TIN-COPPER, BLACK
HOOK-UP WIRE, 18 AWG, STRANDED, BLACK
HOOK-UP STRND 18AWG BLACK 100'
HOOK-UP WIRE 100FT 18AWG TIN-COPPER BLK;; HOOK-UP WIRE 100FT 18AWG TIN-COPPER BLK; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Conductor Size AWG:18AWG; Jacket Color:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2103A1201