General Cable / Carol C2064A.12.10

Hook-up Wire 100FT 18AWG Tin-copper Gry
$ 40.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C2064A.12.10.

Farnell

Datasheet20 pages14 years ago

element14

RS (Formerly Allied Electronics)

Factory Futures

Related Parts

Alpha Wire3055 BK005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
Alpha Wire3055 GY005
300V 18 AWG 16/30 Green/Yellow PVC Hook Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire3055 GR005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Green
General Cable / CarolC2016A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Red, Stranded, 100 ft
General Cable / CarolC2016A.12.05
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Yellow, Stranded, 100 ft
General Cable / CarolC2016A.12.04
Hookup Wire, CSA TR-64 (UL 1007, 1569), 22 AWG, Orange, 100 ft

Descriptions

Descriptions of General Cable / Carol C2064A.12.10 provided by its distributors.

HOOK-UP WIRE 100FT 18AWG TIN-COPPER GRY
HOOK-UP WIRE 100FT 18AWG TIN-COPPER GRY; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Jacket Material:PVC (Polyvinylchloride); External Diameter:0.08"; No. of Strands x Strand Size:16 x 30AWG; Cable Type:Hook Up Wire ;RoHS Compliant: Yes
HOOK-UP WIRE 100FT 18AWG TIN-COPPER GRY;; HOOK-UP WIRE 100FT 18AWG TIN-COPPER GRY; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Conductor Size AWG:18AWG; Jacket Color:Grey; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2064A1210