General Cable / Carol C0454A.41.10

Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
$ 483.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C0454A.41.10.

IHS

Datasheet1 page0 years ago
Datasheet3 pages9 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2016-12-06

Related Parts

Alpha Wire1897C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2421C SL005
Cable, Shielded; 2; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; 0.020 in.; PVC; 150 V
Alpha Wire1898/8C SL005
Multi-Conductor Communication and Control Cable 8C 18AWG UNSHLD
Sensor Cables / Actuator Cables MINI-CHANGE CORDSET MS-FS

Descriptions

Descriptions of General Cable / Carol C0454A.41.10 provided by its distributors.

Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 2C, 18AWG, 16X30, SHLD, PP OR PE INS, GRY PVC JKT, NEC 725
Cable Power Limited Tray; 2C; 18 AWG; Gray
18-1P STR TNC PVC OA FOIL SHD, PVC JKT GRY 105C 300V, 1000FT
SHIELDED MULTICONDUCTOR CABLE, 2 CONDUCTOR, 18AWG, 1000FT, 300V; Cable Shielding:Shielded; No. of Conductors:2Conductor; Wire Gauge:18AWG; Conductor Area CSA:-; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m RoHS Compliant: No

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0454-41-10
  • C0454.41.10
  • C0454A4110