Descriptions of Carlo Gavazzi SPD242403 provided by its distributors.
Power Supply Switching; Din Rail Mounting; 340 to 575 VAC; 24 VDC; 10A; 3-Phase; Enclosed; 240W
AC-DC Power Factor Correction Module, 1 Output, 240W, Hybrid
POWER SUPPLY, AC-DC,24V,10A,340-575V IN, ENCLOSED, DIN RAIL, PFC,240W, SPD SERIES
CARLO GAVAZZI POWER SUPPLY,10A, 24V DC OUTPUT VOLTAGE, SCREW TERMINALS
Carlo Gavazzi SPD CG SCHAKELENDE VOEDING DIN-RAIL - SPD242403
Power Supply, 24VDC, 10A, 3Ph, 240W
24 VDC POWER SUPPLY 240W THREE PHASE
AC-DC CONV, DIN RAIL, 1 O/P, 240W, 10A, 24V
SP Series DIN Power Supply, 24V 10A
RS APAC
Carlo Gavazzi , 24V , 340 ¡ú 575V
AC-DC CONV, DIN RAIL, 1 O/P, 240W, 10A,; AC-DC CONV, DIN RAIL, 1 O/P, 240W, 10A, 24V; Power Supply Output Type:Fixed; Input Voltage VAC:340V to 575V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:10A; Output Power Max:240W; Approvals / Standards:-
Ac-Dc Converter, Din Rail, 1 O/P, 240W, 10A, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:10A; Output Voltage - Output 2:- Rohs Compliant: Yes |Carlo Gavazzi SPD242403