Carlo Gavazzi RZ3A60D55

CARLO GAVAZZI RZ3A60D55 Solid State Relay, 3PST-NO, 55 A, Panel, Screw, 42 VAC, 660 VAC
$ 265.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RZ3A60D55.

IHS

Datasheet13 pages5 years ago

Master Electronics

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Sensata /CrydomA53TP50D
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22mm 0.01A
Sensata /CrydomD53TP50D
Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC; Pnl-Mnt
Sensata /CrydomD53TP50D-10
Solid State Relays - Industrial Mount PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN
Relay Solid State; 528V AC Control; 480V AC 45A Load
SOLID-STATE RELAY, 3 PHASE - 3 ELEMENT, 45A 100-240VAC, EXTERNALLY ATTACHED HEAT SINK
SOLID-STATE RELAY, 3 PHASE - 3 ELEMENT, 45A 200-480VAC, EXTERNALLY ATTACHED HEAT SINK

Descriptions

Descriptions of Carlo Gavazzi RZ3A60D55 provided by its distributors.

CARLO GAVAZZI RZ3A60D55 Solid State Relay, 3PST-NO, 55 A, Panel, Screw, 42 VAC, 660 VAC
Relay; 55 A; 600; Solid-State; 1000 Megohms; Screw; Surface Mount; Silver Alloy
SSR, 55A, 600VAC, 3 PHASE; Contact Configuration: 3PST-NO; Load Current: 55A; Operating Voltage Max: 660VAC; Relay Mounting: Panel; Relay Terminals: Screw; Switching Mode: Zero Crossing; Operating Voltage Min: 42VAC; Control Vo
Ssr, Panel Mount, 660Vac, 32Vdc, 55A; Tensión Mín De Operación:42Vac; Tensión De Operación Máxima:660Vac; Tensión De Control Mín:4Vdc; Tensión De Control Máx.:32Vdc; Contacto, Configuración:3Pst-No; Corriente De Carga:55A |Carlo Gavazzi RZ3A60D55
Frequency Min. Hz = 45 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 73.5 / Series = RZ3A / Length mm = 103 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 41 / Contact Configuration = 3PST / Load Voltage Max. V = 660 / Load Current Max. A = 55 / Frequency Max. Hz = 65 / Load Voltage Min. V = 42

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • RZ3A60D55.