Carlo Gavazzi RM1E48V50

Solid State Relay, 50A, 10VDC, Panel Rohs Compliant: Yes
$ 175.575
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RM1E48V50.

IHS

Datasheet11 pages8 years ago

Carlo Gavazzi

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Relay SSR 7mA 264V AC-IN 50A 660V AC-OUT 4-Pin
SensataHD4850
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 57mm 0.004A
Sensata /CrydomH12WD4850
SOLID STATE RELAY, 32 VDC, SPST-NO, 50A/660V, ZERO SWITCHING, H12WD SERIES
SensataHD4850-10
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Teledyne RelaysSTH48D50
RELAY 24 TO 600 VAC SOLID STATE 50 A 720 A PANEL MOUNT -40 &DEG C
Teledyne RelaysSH48A50
High Industrial Performance Solid-State Relay 10A 265VDC/VAC AC/DC-IN 50A 510VAC AC-OUT

Descriptions

Descriptions of Carlo Gavazzi RM1E48V50 provided by its distributors.

SOLID STATE RELAY, 50A, 10VDC, PANEL ROHS COMPLIANT: YES
RELAY, LOAD CURRENT 50 A, LOAD VOLTAGE 0 - 10 VDC, ANALOG, RM SERIES
Carlo Gavazzi RM1E CG SOLID STATE RELAIS - RM1E48V50
SSR RELAY SPST-NO 50A 200-550V
1-Pole Panel Mount SSR Proportional Control (Phase Angle) 200-550 VAC (1200 Vp) 50 Aac 0-10 VDC 24 VDC Built-In OV Protection
200V~550V 50A 0V~10V , 44.7802mm*3.9878mm
Frequency Min. Hz = 45 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Width mm = 45 / Series = RM1E / Length mm = 30 / Control Voltage Min. V = 0 / Control Voltage Max. V = 10 / Switching Function = Proportional Output / Height mm = 58 / Contact Configuration = 1NO / Load Voltage Max. V = 550 / Load Current Min. A = 15 / Load Current Max. A = 50 / Frequency Max. Hz = 65 / Load Voltage Min. V = 200

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK