Carlo Gavazzi EC3025TBAPL

Capacitive Proximity Sensor M30 x 75.6mm 25mm Range SCR-NC+NO 20-250VAC 2m PVC Cable IP67
$ 322.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi EC3025TBAPL.

Farnell

Datasheet3 pages5 years ago

Master Electronics

Carlo Gavazzi

JRH Electronics

TME

Inventory History

3 month trend:
+0.25%

Supply Chain

Introduction Date2018-08-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Proximity sensor, capacitive, 34mm dia, unshielded, 25mm, DC, 3-wire, PNP-NO, 2m cable
PROXIMITY SENSOR, 25MM RANGE, CAPACITIVE, 34MM DIA, UNSHIELDED, DC, 3-WIRE, NPN-NO, 2M CABLE
Proximity sensor, capacitive, 34mm dia, unshielded, 25mm, AC, 2-wire, NO, 2m cable

Descriptions

Descriptions of Carlo Gavazzi EC3025TBAPL provided by its distributors.

Capacitive Proximity Sensor M30 x 75.6mm 25mm Range SCR-NC+NO 20-250VAC 2m PVC Cable IP67
SENSOR, CAPACITIVE SENSING MODE, 10 TO 40 VDC, 10 MA, 100 HZ, +80 C, -25 C
Carlo Gavazzi EC30 CG BENADERINGSSCHAKELAAR CAPACITIEF - EC3025TBAPL
Sensor Capacitive Proximity 30 mm Dia.
Capacitive Sensor, 25mm Max, Cylindrical, Non Flush Mount
PROXIMITY CAP SENSOR, 25MM, SCR, 250VAC;
SENSOR PROX CAPACITIVE 25MM CYL
Prox, Cap, 30mm, 25mm Range, AC, 2-W
PROXIMITY SENSOR; Sensor Type:Capacitive Proximity Sensor; Sensor Output Type:SCR; Supply Voltage Min:20VAC; Supply Voltage Max:250VAC; Sensor Case / Package:-; Sensor Terminals:Cable; Sensor Body Material:Thermoplastic

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC 3025TBAPL
  • EC3025TBAPL.