Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron E2K-C25MF1

Proximity sensor, capacitive, 34mm dia, unshielded, 25mm, DC, 3-wire, PNP-NO, 2m cable

$ 295.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2K-C25MF1.

Farnell

Datasheet8 pages26 years ago
Datasheet9 pages11 years ago

Electro Sonic

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+7.64%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-11-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Proximity Sensor Capacitive NC NPN 2.5cm 10V to 40VDC 3-Pin
PROXIMITY SENSOR, 25MM RANGE, CAPACITIVE, 34MM DIA, UNSHIELDED, DC, 3-WIRE, NPN-NO, 2M CABLE
Inductive Proximity Sensor 20 mm Sensing 10-30VDC N.O. Output 2m Cable Rectangular Style

Descriptions

Descriptions of Omron E2K-C25MF1 provided by its distributors.

Proximity sensor, capacitive, 34mm dia, unshielded, 25mm, DC, 3-wire, PNP-NO, 2m cable
Proximity Sensor Capacitive NO PNP 2.5cm 10V to 40VDC 3-Pin
SENSOR PROXIMITY ADJUSTABLE CAPACITIVE PRE-WIRED N.O. PNP 25MM UNSHIELDED
Capacitive, Cylindrical Proximity Sensor, 34 mm Dia., Plastic, 2 m, Bare Wire, 3 Wires, Unshielded
Capacitive Proximity Sensor, E2K-C Series, Adjustable Sensitivity, 25 mm, PNP-NO, 10 Vdc to 30 Vdc
Capacitive Sensor Output Type = Make Contact (NO) / Sensing Distance Max. mm = 25 / Output Current mA = 200 / Operating Voltage Max. - DC V = 40 / Operating Voltage Min. - DC V = 10 / Switching Frequency Max. Hz = 70 / Mounting Type = Non Flush Mount / Termination Type = Pre-Wired / Series = E2K-C / Protection Rating = IP66 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2-KC25MF1
  • E2K-C25MF1..
  • E2KC25MF1