Carlo Gavazzi CA18CLN12TO

Capacitive Proximity Sensor M18 x 79.5mm 12mm Range SCR-NO 20-250VAC 2m PVC Cable IP67
$ 244.095
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi CA18CLN12TO.

IHS

Datasheet3 pages5 years ago

TME

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+22.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron Automation E2A-M30KS15-WP-B1 2M Proximity Sensor, M30 SHLD,NPB,15MM,PNP,NO,2M CAB
Proximity Sensor NO PNP 1cm 12V to 24VDC 3-Pin
Proximity Sensor; M18LNG; UNSH; NPB; 16MM; PNP; NO; 5M

Descriptions

Descriptions of Carlo Gavazzi CA18CLN12TO provided by its distributors.

Capacitive Proximity Sensor M18 x 79.5mm 12mm Range SCR-NO 20-250VAC 2m PVC Cable IP67
SENSOR, CAPACITIVE SENSING MODE, NPN, 3 TO 12 MM, 20 TO 250 VAC, 500 MA, 10 HZ
PROXIMITY SENSOR; Sensor Output Type:SCR; Product Range:TRIPLESHIELD CA18 Series; Sensing Range Max:12mm; Thread Size - Metric:M18 RoHS Compliant: Yes
Proximity Sensor; Features:Potentiometer; Leaded Process Compatible:Yes; Output Current Max:500mA; Output Type:Transistor; Sensing Range Max:12mm; Sensing Range Min:3mm; Sensor Housing:Cylindrical; Sensor Input:Capacitive

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA18CLN12TO.