Omron E2AM30KS15WPB12M

Omron Automation E2A-M30KS15-WP-B1 2M Proximity Sensor, M30 SHLD, NPB, 15MM, PNP, NO, 2M CAB
$ 131.815
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2AM30KS15WPB12M.

IHS

Datasheet18 pages24 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Introduction Date2013-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Omron Automation E2A-M30LS15-WP-B1 2M Proximity Sensor, M30LNG,SHLD,NPB,15MM,PNP,NO,2M
Proximity Sensor; M18LNG; UNSH; NPB; 16MM; PNP; NO; 5M
Omron Automation E2A-M18KN16-WP-C1 2M Proximity Sensor, M18 UNSH,NPB,16MM,NPN,NO,2M CAB

Descriptions

Descriptions of Omron E2AM30KS15WPB12M provided by its distributors.

Omron Automation E2A-M30KS15-WP-B1 2M Proximity Sensor, M30 SHLD,NPB,15MM,PNP,NO,2M CAB
Proximity Sensor 15 mm 10-32V DC 3-Wire DC Stainless Steel 2m Cable 30 mm
Proximity Sensor Inductive NO PNP 1.5cm 10V to 32VDC 3-Pin
Inductive Proximity Sensor; Sensor Input:Inductive; Sensing Range:0mm to 15mm; Mounting Type:M30; Overall Length:64mm; Sensing Range:15mm; Sensing Range Max:15mm; Sensor Housing:Cylindrical; Sensor Output:PNP; Series:E2A
Inductive Proximity Sensor; Rango De Detección Máx.:15Mm; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:32V; Alojamiento Del Sensor:Cilíndrica; Longitud Total:64Mm; Sensor Output:Pnp; Sensor, Entrada:Inductivo |Omron Industrial Automation E2A-M30KS15-WP-B1 2M
Sensing Distance Max. mm = 15 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Load Current mA = 200 / Switching Frequency Hz = 250 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = E2A / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 32 / Termination Type = Connector, M12 / Mounting Type = Through Hole / Protection Rating = IP67 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Construction Form = M30 / Length mm = 64

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2A-M30KS15-WP-B1 2M
  • E2A-M30KS15-WP-B1-2M
  • E2A-M30KS15-WP-B12M