Carling Technologies VGD2GHNB-AAC00-000

Switch Rocker ON ON OFF SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
$ 21.93
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies VGD2GHNB-AAC00-000.

Electro Sonic

Datasheet24 pages3 years ago
Datasheet24 pages4 years ago
Datasheet24 pages12 years ago

Master Electronics

Factory Futures

element14

Sager Electronics

Inventory History

3 month trend:
-0.25%

Related Parts

Carling TechnologiesV8D2UHNB-AAC00-000
Switch; Rocker; SPDT; (ON)-OFF-(ON)Illum; LED; 12VDC; SB Green/Amber; 20A; QC; No Legend
Carling TechnologiesV6D2GHNB-AAC00-000
Switch Rocker ON OFF ON SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Carling TechnologiesV8D1A60B-AEC00-000
Switch; Rocker; SPDT; (ON)-OFF-(ON); Illum; Incand; 12V; 2 EA Amber Lens; 20A; QC No Lgnd
C&K ComponentsDA101J12S215QF
Rocker Switch, Spdt, On-On, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K ComponentsCA01J12207PQ
Rocker Switch, SPDT, On-on, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K ComponentsCA01J12207Q
Rocker Switch, SPDT, On-on, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of Carling Technologies VGD2GHNB-AAC00-000 provided by its distributors.

Switch Rocker ON ON OFF SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Switch; 20 A; 12; SPDT; Silver Cad-Oxide, Silver Tin-Oxide, Fine Silver; Panel
On-On-Off SPDT 150000Cycles , 50000Cycles 20A(DC) SPDT SPDT , 49.09mm*51.6mm
Switch, Rocker, Spst, 20A, Black; Switch Operation:on-On-Off; Contact Configuration:spst; Illumination:illuminated; Switch Mounting:panel Mount; Actuator / Cap Colour:black; Product Range:v Series; Contact Current Ac Max:- Rohs Compliant: Yes
VGD2GHNB-AAC00-000, Carling Technologies, Special circuits, V-series Contura II rocker switch, lighted, 20A at 12V, DPDT progressive circuit (see diagram)- 1 dependent, 1 independent LED rocker switch. The V-Series switches are well known for their cutting edge design, high quality, maximum performance and unmatched reliability. These snap-in rocker switches offer countless options for ratings, circuits, colors, illuminations and symbols. These single or double pole switches feature removable actuators in a choice of actuator styles and colors, which may be purchased and stocked separately. An optional plug-in terminal connector enables pre-wiring of wire harness. Certified to IP66, the V-Series Contura switches offer complete protection against dust, prolonged spray and submersion under pressure and are recognized to UL1500 - Ignition Protection for Marine Products. These switches are vibration, shock, thermoshock, moisture and salt spray resistant with operating temperature ranging from -40°C to 85°C. The Contura II & III styles feature square and bar lens options and are constructed of thermoplastic polycarbonate with hard nylon or “soft touch” elastomer overlay. The Contura II features 2 rows of raised bumps and the Contura III features 3 rows of ridged finger traction on top and bottom of the rocker.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • VGD2GHNB-AAC00-000.