Descriptions of Carling Technologies V6D2GHNB-AAC00-000 provided by its distributors.
Switch Rocker ON OFF ON SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Switch, rocker,20A 12V,SPDT,On Off On,0.83x1.45in. Panel hole size,QC tabs | Carling Technologies V6D2GHNB-AAC00-000
On-Off-On SPDT 150000Cycles , 50000Cycles 20A(DC) SPDT SPDT , 49.09mm*51.6mm
SWITCH, ROCKER, SPST, 20A, BLACK
Switch, Rocker, Spst, 20A, Black; Switch Operation:on-Off-On; Contact Configuration:spst; Illumination:illuminated; Switch Mounting:panel Mount; Actuator / Cap Colour:black; Product Range:v Series; Contact Current Ac Max:- Rohs Compliant: Yes
V6D2GHNB-AAC00-000, Carling Technologies, V-series Contura II style switch, single pole, On-Off-On, rated 20A @ 12V, 10 terminal base - .250 quick connect tab termination with no barriers, sealed, 12VDC LED lamp, black bracket, black hard surface actuator with white lens. The V-Series switches are well known for their cutting edge design, high quality, maximum performance and unmatched reliability. These snap-in rocker switches offer countless options for ratings, circuits, colors, illuminations and symbols. These single or double pole switches feature removable actuators in a choice of actuator styles and colors, which may be purchased and stocked separately. An optional plug-in terminal connector enables pre-wiring of wire harness. Certified to IP66, the V-Series Contura switches offer complete protection against dust, prolonged spray and submersion under pressure and are recognized to UL1500 - Ignition Protection for Marine Products. These switches are vibration, shock, thermoshock, moisture and salt spray resistant with operating temperature ranging from -40°C to 85°C. The Contura II & III styles feature square and bar lens options and are constructed of thermoplastic polycarbonate with hard nylon or “soft touch” elastomer overlay. The Contura II features 2 rows of raised bumps and the Contura III features 3 rows of ridged finger traction on top and bottom of the rocker.