Carling Technologies V2D2S00B-AZC00-000

Switch Rocker (ON) None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
$ 8.142
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies V2D2S00B-AZC00-000.

Electro Sonic

Datasheet14 pages8 years ago
Datasheet24 pages3 years ago
Datasheet24 pages4 years ago
Datasheet14 pages9 years ago
Datasheet24 pages12 years ago
Datasheet14 pages11 years ago
Datasheet21 pages13 years ago

Farnell

element14

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-6.81%

Related Parts

Carling TechnologiesV1D2S00B-AZC00-000
Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Carling TechnologiesV1D1S00B-00000-000
Switch Rocker ON None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle
Carling TechnologiesV1D2GHNB-AAC00-000
Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
TE ConnectivityPRASA1-16F-BB000
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycle Tray
TE Connectivity / AMP1571083-2
Switch Rocker ON OFF SPST QuickConnectCurved Rocker 16A 250VAC 372.85VA >100000Cycles Tray
TE Connectivity1-1571076-0
Rocker Switch, SPST, On-off, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of Carling Technologies V2D2S00B-AZC00-000 provided by its distributors.

Switch Rocker (ON) None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Switch; SPST; 20 A; 12; (On) None Off; 10 Milliohms (Max.); 1500 V (RMS); -40 C
SWITCH, ROCKER, SPST, 20A, BLACK
Switch, Rocker, Spst, 20A, Black; Switch Operation:(On)-None-Off; Contact Configuration:spst; Illumination:non Illuminated; Switch Mounting:panel Mount; Actuator / Cap Colour:black; Product Range:v Series; Contact Current Ac Max:- Rohs Compliant: Yes
SWITCH, ROCKER, SPST, 20A, BLACK; Contac; SWITCH, ROCKER, SPST, 20A, BLACK; Contact Configuration:SPST; Switch Operation:(On)-None-Off; Contact Current Max:20A; Contact Voltage DC Nom:12V; Actuator / Cap Color:Black; Circuitry:SPST; Contact Current DC Max:20A; Series:V

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • V2D2S00B-AZC00-000.