Carling Technologies V1D1B60B-00000-000

Switch; Rocker; SPST; ON-NONE-OFF; No Act; Illum; Incan; 12V; No Actuator; 20A; QC; No Lgnd
$ 6.87
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies V1D1B60B-00000-000.

Electro Sonic

Datasheet14 pages8 years ago
Datasheet24 pages3 years ago
Datasheet24 pages4 years ago
Datasheet24 pages12 years ago
Datasheet21 pages13 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Peerless Electronics

Inventory History

3 month trend:
+0.36%

Related Parts

HoneywellAML71SEB
SWITCH END BARRIER; For Use With:Honeywell AML71 Series Pushbutton Switches; Acc
APEMU572
BLACK PUSH BUTTON CAP, FOR USE W/PEM 9600 SERIES(SUB-MINIATURE PMNT SWITCH),CAP
APEMU411
Ni Plated Switch Nut Hardware Rohs Compliant: Yes |APEM Inc. U411
C&K Components613302263
Switch Access Rectangular Frame Push Button Switch
APEMU2272
KR ROCKER SWITCH BLANKING PLUG; For Use With:KR Series; SVHC:No SVHC (18-Jun-2010)
NKK SwitchesAT475A
ACCESSORY, P/B CAP,.201,SNAP-FIT, NON-ILLUMINATIVE, BLACK, SERIES AB, BB, FB, M2B, MB24

Descriptions

Descriptions of Carling Technologies V1D1B60B-00000-000 provided by its distributors.

Switch; Rocker; SPST; ON-NONE-OFF; No Act; Illum; Incan; 12V; No Actuator; 20A; QC; No Lgnd
SPST Rocker Switch Body 12V 20A One Light On-None-Off V1D1B60B-00000-000
Rocker Switch, Spst, 20A, 12V, Panel; Switch Operation:on-None-Off; Contact Configuration:spst; Illumination:illuminated; Switch Mounting:panel Mount; Actuator / Cap Colour:-; Product Range:v Series; Contact Current Ac Max:- Rohs Compliant: Yes
V1B1B80B-CGB00-000, Carling Technologies, V-series Contura style switch, single pole, On-None-Off, rated 20A @ 12V, 8 terminal base - .250 quick connect tab termination with no barriers, sealed, 12V incandescent lamp, black bracket, no lens, no actuator. The V-Series switches are well known for their cutting edge design, high quality, maximum performance and unmatched reliability. These snap-in rocker switches offer countless options for ratings, circuits, colors, illuminations and symbols. These single or double pole switches feature removable actuators in a choice of actuator styles and colors, which may be purchased and stocked separately. An optional plug-in terminal connector enables pre-wiring of wire harness. Certified to IP66, the V-Series Contura switches offer complete protection against dust, prolonged spray and submersion under pressure and are recognized to UL1500 - Ignition Protection for Marine Products. These switches are vibration, shock, thermoshock, moisture and salt spray resistant with operating temperature ranging from -40°C to 85°C. The Contura II & III styles feature square and bar lens options and are constructed of thermoplastic polycarbonate with hard nylon or “soft touch” elastomer overlay. The Contura II features 2 rows of raised bumps and the Contura III features 3 rows of ridged finger traction on top and bottom of the rocker.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI