Carling Technologies HL250-73

Switch Toggle ON None ON 3PDT Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads
$ 15.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies HL250-73.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet1 page22 years ago

Newark

Farnell

_legacy Avnet

Sager Electronics

Inventory History

3 month trend:
-22.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesM2032SS1W01
Switch Toggle ON None ON 3PDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Carling TechnologiesHM250-73
Switch Toggle ON OFF ON 3PDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
APEM5656AB
Switch Toggle ON ON 3PDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON 3PDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5652AB
Switch Toggle ON Mom 3PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
C&K Components7301SYZQE
Switch Toggle ON None ON 3PDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies HL250-73 provided by its distributors.

Switch Toggle ON None ON 3PDT Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads
Toggle Switch, 3PDT, Latched, Solder Terminal, Bat Type Actuator, Panel Mount-threaded
Switch; Toggle; PCB Mount; 10 A at 250 VAC; 15 A at 125 VAC; 125/250 VAC; 3PDT
Switch, Toggle, 3Pdt, 15A, 250V; Switch Operation:on-On; Contact Configuration:3Pdt; Illumination:non Illuminated; Product Range:h Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI