Carling Technologies DA105-BB-B

Switch Toggle ON None OFF SPST Bat Toggle Wire Lead 10A 250VAC Panel Mount with Threads
$ 5.003
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies DA105-BB-B.

Master Electronics

Datasheet4 pages10 years ago

_legacy Avnet

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-9.88%

Related Parts

Carling TechnologiesDA105-PB-B
Switch Toggle ON None OFF SPST Paddle Toggle Wire Lead 10A 250VAC Panel Mount with Threads
Carling TechnologiesDA100-PB-B
Switch Toggle ON None OFF SPST Paddle Toggle Solder Lug 10A 250VAC Panel Mount with Threads
Carling TechnologiesDB100-PB-B
Switch Toggle ON None ON SPDT Paddle Toggle Solder Lug 10A 250VAC Panel Mount with Threads
Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount
Switch Toggle ON OFF SPST Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
APEM631NH
Switch Toggle ON OFF SPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies DA105-BB-B provided by its distributors.

Switch Toggle ON None OFF SPST Bat Toggle Wire Lead 10A 250VAC Panel Mount with Threads
Switch, Toggle; PCB Mount; 5 A @ 250 VAC, 10 A @ 125 VAC; 125/250 VAC; SPST
Switch, Toggle, Spst, 10A, 250V; Switch Operation:on-Off; Contact Configuration:spst; Illumination:non Illuminated; Product Range:d Series; Contact Current Max:20A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes

Images

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI