Carling Technologies 2M1-DP1-T6-B1-M1QE

Switch Toggle ON None ON DPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 4.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 2M1-DP1-T6-B1-M1QE.

IHS

Datasheet14 pages5 years ago

Sager Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-1.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5647AB
Toggle Switch, Dpdt, Momentary, 4A, 30Vdc, Solder Terminal, Standard Type Actuator, Panel
APEM5646A
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2022SS1W01
Toggle Switch, DPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesS116
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2022ES1W01
Toggle Switch, DPDT, On-on, Latched, Solder Terminal, Paddle Actuator, Panel Mount

Descriptions

Descriptions of Carling Technologies 2M1-DP1-T6-B1-M1QE provided by its distributors.

Switch Toggle ON None ON DPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch; Mini Toggle; DPDT; ON-NONE-ON; FlatActuator; 5A; 125VAC; 28VDC; Silver; Solder
Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Flat Type Actuator, Panel Mount
Toggle Sw, Dpdt, 5A/125Vac/28Vdc, Panel; Switch Operation:On-None-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:2M1 Series; Switch Mounting:Panel Mount; Contact Current Max:5A; Contact Voltage Dc Nom:28Vrohs Compliant: Yes |Carling Technologies / Littelfuse 2M1-DP1-T6-B1-M1QE

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2M1DP1T6B1M1QE