Carling Technologies 2BL62-73

Switch Toggle ON None ON DPDT Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads
$ 9.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 2BL62-73.

Electro Sonic

Datasheet2 pages13 years ago
Datasheet4 pages9 years ago
Datasheet1 page22 years ago
Datasheet1 page22 years ago

_legacy Avnet

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.51%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2023ES1W01
Toggle Switch, DPDT, On-off-on, Latched, Solder Terminal, Paddle Actuator, Panel Mount
Switch Toggle ON None ON DPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2023SS1W01
Switch Toggle ON OFF ON DPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2025ES1W01
Toggle Switch, DPDT, On-(on), Latched, Solder Terminal, Paddle Actuator, Panel Mount
Switch Toggle ON None ON DPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies 2BL62-73 provided by its distributors.

Switch Toggle ON None ON DPDT Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads
Toggle Switch, DPST, On-on, Latched, 6A, 125VDC, Solder Terminal, Bat Type Actuator, Panel Mount-threaded
Switch; 3 A @ 250 V, 6 A @ 125 V; 250/125 V; DPDT; 100 Megohms (Min.);
Toggle Switches 2-pole, ON - None - ON, 3A/6A 250V/125V AC/DC not HP rated, Non-Illuminated Bat Style Toggle Switch with Solder Lug
Switch, Toggle, Dpdt, 6A, 250V; Switch Operation:on-On; Contact Configuration:dpdt; Illumination:non Illuminated; Product Range:2Bl Series; Contact Current Max:6A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2BL62-73.