Capax Technologies 0402X104K250ST

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
Production

Price and Stock

DistributorSKUMinPkg
Quest0402X104K250ST1,408
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Capax Technologies 0402X104K250ST.

IHS

Datasheet1 page19 years ago

Alternate Parts

Price @ 1000
$ 0.015
$ 0.015
Stock
1,408
89,332,289
89,332,289
Authorized Distributors
0
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
10 %
10 %
Height
584 µm
560 µm
560 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Capax Technologies 0402X104K250ST provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402

Manufacturer Aliases

Capax Technologies has several brands around the world that distributors may use as alternate names. Capax Technologies may also be known as the following names:

  • CAPAX
  • CAPAX TECHNOLOGIES INC
  • Bharat Elec
  • Capax Tech
  • CTI
  • CAPAX CORPORATION