Capax Technologies 0402X104K160ST

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 0402X104K160ST. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Capax Technologies 0402X104K160ST.

IHS

Datasheet1 page19 years ago

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
Stock
0
26,692,292
26,692,292
Authorized Distributors
0
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
10 %
10 %
Height
584 µm
560 µm
560 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Capax Technologies 0402X104K160ST provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402

Manufacturer Aliases

Capax Technologies has several brands around the world that distributors may use as alternate names. Capax Technologies may also be known as the following names:

  • CAPAX
  • CAPAX TECHNOLOGIES INC
  • Bharat Elec
  • Capax Tech
  • CTI
  • CAPAX CORPORATION