Capax Technologies 0402X102J500ST

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Capax Technologies 0402X102J500ST.

IHS

Datasheet1 page19 years ago

Alternate Parts

Price @ 1000
$ 0.02
$ 0.02
Stock
8,528
2,245,902
2,245,902
Authorized Distributors
0
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
584 µm
560 µm
560 µm

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Capax Technologies 0402X102J500ST provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402

Manufacturer Aliases

Capax Technologies has several brands around the world that distributors may use as alternate names. Capax Technologies may also be known as the following names:

  • CAPAX
  • CAPAX TECHNOLOGIES INC
  • Bharat Elec
  • Capax Tech
  • CTI
  • CAPAX CORPORATION