Camden Boss CNMB/3ST/2

ENCLOSURE, DIN RAIL, SOLID TOP, M3; Enclosure Type: DIN Rail; Material: Polycarbonate; External Height - Metric:...
Datasheet

Price and Stock

DistributorSKUMinPkg
UnikeyICCNMB/3ST/231
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Camden Boss CNMB/3ST/2.

Farnell

Datasheet5 pages11 years ago
Datasheet3 pages16 years ago
Datasheet4 pages17 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Related Parts

Altech5308 729
Altech Standard PG 29 Light Gray Polyamide Straight Through Cable Gland (1.654 x 1.654 x 2.087)
Hammond1593KTBU
Enclosure Plastic 2.6 x 2.6 x 1.1 Inch Translucent Blue 2 Removable Panels
Hammond1599CLIPGY
HAMMOND 1599CLIPGY Enclosure Accessory, Grey, Belt / Pocket Clip, 1593 Series Hand Held/Instrument Enclosures
Hammond1593KGY
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 2.6X2.6X1.1 IN, RH SERIES
Altech5308 903
CABLE GLAND, 1" NPT, RANGE 0.551-0.984", POLYAMIDE, NEOPRENE SEAL, 5308 SERIES
Altech7211 498
Cable Accessories Locknut Glass Fiber Reinforced Polyamide Black

Descriptions

Descriptions of Camden Boss CNMB/3ST/2 provided by its distributors.

ENCLOSURE, DIN RAIL, SOLID TOP, M3; Enclosure Type:DIN Rail; Material:Polycarbonate; External Height - Metric:90mm; Width
Din Rail Enclosure, Pc, Grey; Tipo De Envolvente:Din Rail; Altura Externa - Métrico:90Mm; Anchura Externa - Métrico:53Mm; Profundidad Externa - Métrico:58Mm; Envolvente, Material:Pc (Policarbonato); Color De La Carcaza:Gris; Ip:Ip20 |Camdenboss CNMB/3ST/2
Enclosure Material = Polycarbonate / Protection Rating = IP20 / Fire Class = UL 94 V0 / Enclosure Colour = Light Grey / External Width mm = 90 / External Depth mm = 53 / External Height mm = 58 / Internal Width mm = 86.5 / Series = CNMB / Enclosure Type = DIN Rail / Weight g = 40

Manufacturer Aliases

Camden Boss has several brands around the world that distributors may use as alternate names. Camden Boss may also be known as the following names:

  • CAMDENBOSS LTD
  • Camden Electronics / Boss
  • CAMDEN-BOS
  • CAMDEN
  • CAM

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNMB3ST2