What’s new: Find the right parts faster with our redesigned experience

Learn more

Altech 5308 903

Cable Gland, 1" Npt, Range 0.551-0.984", Polyamide, Neoprene Seal, 5308 Series
$ 4.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 5308 903.

JRH Electronics

Datasheet1 page12 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.19%

Supply Chain

Introduction Date2016-11-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Altech5308 907
GLAND, CABLE, LT GRY POLYAMIDE 6, 60MM L, 42MM W, 25.5MM ID, NPT-1" THREAD
Altech5308 721
Altech Standard PG 21 Light Gray Polyamide Straight Through Cable Gland (1.299 x 1.299 x 1.969)
Altech5308 902
CABLE GLAND, 3/4" NPT, RANGE 0.354-0.709", POLYAMIDE, NEOPRENE SEAL, 5308 SERIES

Descriptions

Descriptions of Altech 5308 903 provided by its distributors.

CABLE GLAND, 1" NPT, RANGE 0.551-0.984", POLYAMIDE, NEOPRENE SEAL, 5308 SERIES
Grey Polyamide Straight 14 - 25 mm Clamp Range NPT 1 Thread Cable Gland"
Cable Gland Cord Grip NPT1 14.0-25.0mm Cable Diameter Light Gray
Altech Standard NPT 1" Light Gray Polyamide Straight Through Cable Gland (1.654 x 1.654 x 2.362)
Connector Cord; 1 in. Hub; 0.55 to 0.98 in. OD; Gray
Cable Accessories Cable Gland Polyamide 6 Light Gray
Cable Gland, 1in.NPT, 14-25mm Cable
Cord Grip; 14 to 25 mm; NPT; 1 in.
RS APAC
CABLE GLAND, NYL 6, 14-25MM, LIGHT GRAY; Thread Size:1" NPT; Cable Diameter Min:14mm; Cable Diameter Max:25mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Light Grey; IP / NEMA Rating:IP68; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5308-903
  • 5308903