Camden Boss 2955-20R-5

Black Acrylonitrile Butadiene Styrene Round Keyfob With Button Enclosure
$ 5.485
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Camden Boss 2955-20R-5.

element14 APAC

Datasheet1 page13 years ago
Datasheet7 pages19 years ago
Datasheet1 page11 years ago

Related Parts

Hammond1551NBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.38X1.38X0.59 IN, 1551 SERIES
Hammond1551LBK
ABS miniature enclosure, (L x W x H) 80 x 40 x 15 mm, black (RAL 9005), IP54, 1551LBK
Hammond1551FBK
ABS miniature enclosure, (L x W x H) 50 x 35 x 15 mm, black (RAL 9005), IP54, 1551FBK
Bud IndustriesHH-3490
ENCLOSURE, ABS, UL94V-O, MOLDED-IN RING, KEYRING, BLACK,2.10X1.30X.58,GRABBER STYLE
SerpacCH4PC,BK
BOX ABS BLACK 2.265"L X 1.515"W
Bud IndustriesHH-3494
ENCLOSURE, ABS, POCKETSIZED, MOLDED-IN RING, KEYRING,4BUTTON,2.23X1.29X.45,GRABBER

Descriptions

Descriptions of Camden Boss 2955-20R-5 provided by its distributors.

Black Acrylonitrile Butadiene Styrene Round Keyfob With Button Enclosure
CASE, KEYFOB, FIVE BUTTON; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 12mm; External Width - Metric: 35mm; External Depth - Metric: 57mm; IP Rating: -; Body Colour: Black; NEMA Rating: -; Extern
Handheld Enclosure, Abs, Black, 5 Button; Tipo De Envolvente:Handheld; Altura Externa - Métrico:12Mm; Anchura Externa - Métrico:35Mm; Profundidad Externa - Métrico:57Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Camdenboss 2955-20R-5

Manufacturer Aliases

Camden Boss has several brands around the world that distributors may use as alternate names. Camden Boss may also be known as the following names:

  • CAMDENBOSS LTD
  • Camden Electronics / Boss
  • CAMDEN-BOS
  • CAMDEN
  • CAM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2955-20-R5