Calogic LH0032G

LH0032 Series +/- 18 V 70 MHz Bw Ultra Fast FET-Input Op Amp - TO-8-12
$ 47
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsLH0032G0100Tray
C Plus ElectronicsLH0032GContact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Calogic LH0032G.

IHS

Datasheet9 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 47
$ 43.801
Stock
1
6
Authorized Distributors
1
2
Case/Package
-
TO-8
Number of Pins
-
-
Number of Circuits
1
1
Slew Rate
350 V/µs
500 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
10 mV
20 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Calogic LH0032G provided by its distributors.

LH0032 Series +/- 18 V 70 MHz Bw Ultra Fast FET-Input Op Amp - TO-8-12
Operational Amplifier, 1 Func, 10000uV Offset-Max, BCY12

Manufacturer Aliases

Calogic has several brands around the world that distributors may use as alternate names. Calogic may also be known as the following names:

  • CALOGIC LLC
  • Calogic Inc
  • Calogic Corp
  • UNIVERSAL SEMICONDUCTOR INC
  • Calogic Corporation
  • CALOG
  • CAL LOGIC