Cal-Chip Electronics RM12F1372CT

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 13700ohm, 200V, 1% +/-Tol, Surface Mount, 1206
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics RM12F1372CT.

IHS

Datasheet8 pages3 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.008
$ 0.008
Stock
60,935
843,774
843,774
Authorized Distributors
3
6
6
Resistance
13.7 kΩ
13.7 kΩ
13.7 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Cal-Chip Electronics RM12F1372CT provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 13700ohm, 200V, 1% +/-Tol, Surface Mount, 1206
RES SMD 13.7K OHM 1% 1/4W 1206
Circular Connector, 10 Contact(s), Brass/Zinc Alloy, Male, Solder Terminal, Plug
1206 RES 1/4W 13K7 1%

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip