| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 4713-RM10F4422CTTR-ND | 5,000 | 5K | Tape & Reel | ||||||||
| DigiKey Marketplace | 2571-RM10F4422CTTR-ND | 40,000 | 5K | |||||||||
| Utech Electronics | RM10F4422CT | 0 | 5K | 16h | ||||||||
| Quest | RM10F4422CT | 20,000 | 19h | |||||||||
| Classic Components | RM10F4422CT | 4,624 | 1d |
Download datasheets and manufacturer documentation for Cal-Chip Electronics RM10F4422CT.
Download Cal-Chip Electronics RM10F4422CT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Cal-Chip Electronics RM10F4422CT provided by its distributors.
Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for Cal-Chip Electronics RM10F4422CT.