Cal-Chip Electronics RM10F1102CT

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, Surface Mount, 0805
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics RM10F1102CT.

IHS

Datasheet8 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
$ 0.009
Stock
52,350
6,715,965
6,715,965
Authorized Distributors
3
6
6
Resistance
11 kΩ
11 kΩ
11 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Cal-Chip Electronics RM10F1102CT provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, Surface Mount, 0805
RES SMD 11K OHM 1% 1/8W 0805
0805 RES 1/8W 11K0 1%
RES0805 1% 11.0K OHM

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip