Cal-Chip Electronics RM06F80R6CT

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 80.6ohm, 75V, 1% +/-Tol, Surface Mount, 0603
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics RM06F80R6CT.

IHS

Datasheet8 pages3 years ago

Inventory History

3 month trend:
-31.43%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.011
$ 0.011
Stock
173,807
2,400,706
2,400,706
Authorized Distributors
3
6
6
Resistance
80.6 Ω
80.6 Ω
80.6 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginSlovenia, South Korea, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1999-11-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Cal-Chip Electronics RM06F80R6CT provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 80.6ohm, 75V, 1% +/-Tol, Surface Mount, 0603
RES SMD 80.6 OHM 1% 1/10W 0603
RES0603 1% 80.6 OHM

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip