Cal-Chip Electronics RM04J470CT

Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, Surface Mount, 0402
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics RM04J470CT.

IHS

Datasheet8 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.002
$ 0.002
Stock
414,093
39,504,998
39,504,998
Authorized Distributors
3
6
6
Resistance
47 Ω
47 Ω
47 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Cal-Chip Electronics RM04J470CT provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, Surface Mount, 0402
RES SMD 47 OHM 5% 1/16W 0402
RES0402 5% 47 OHM

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip