Cal-Chip Electronics RM04F5901CT

Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 5900ohm, 50V, 1% +/-Tol, Surface Mount, 0402
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics RM04F5901CT.

IHS

Datasheet8 pages3 years ago

Inventory History

3 month trend:
-0.20%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
$ 0.004
Stock
129,865
5,820,565
5,820,565
Authorized Distributors
4
6
6
Resistance
5.9 kΩ
5.9 kΩ
5.9 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginSlovenia, South Korea, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1999-11-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Cal-Chip Electronics RM04F5901CT provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 5900ohm, 50V, 1% +/-Tol, Surface Mount, 0402
RES SMD 5.9K OHM 1% 1/16W 0402
0402 RES 1/16W 5K90 1%
RES0402 1% 5.90K OHM

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip