| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 4713-RM04F1620CTTR-ND | 10,000 | 10K | Tape & Reel | ||||||||
| DigiKey Marketplace | 2571-RM04F1620CTTR-ND | 30,000 | 10K | |||||||||
| Utech Electronics | RM04F1620CT | 0 | 10K | 1d | ||||||||
| NAC Semi | RM04F1620CT | 9,640 | 1 | 18h | ||||||||
| Abacus Technologies | RM04F1620CT | 30,000 | 1 | 23h |
Download datasheets and manufacturer documentation for Cal-Chip Electronics RM04F1620CT.
Download Cal-Chip Electronics RM04F1620CT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Cal-Chip Electronics RM04F1620CT provided by its distributors.
Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for Cal-Chip Electronics RM04F1620CT.